Part Details for 71J36-03-2-02S by Grayhill Inc
Overview of 71J36-03-2-02S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71J36-03-2-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-71J36-03-2-02S-ND
|
DigiKey | SWITCH KEY 2POS DPDT 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$80.5100 | Buy Now |
DISTI #
71J36-03-2-02S-ND
|
DigiKey | SWITCH KEY 2POS DPDT 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6444 | Buy Now |
DISTI #
71J36-03-2-02S
|
Avnet Americas | Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-03-2-02S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6862 / $60.7725 | Buy Now |
DISTI #
706-71J36-03-2-02S
|
Mouser Electronics | Keylock Switches 71J36-03-2-02S,KEY RoHS: Compliant | 23 |
|
$59.1000 / $71.3700 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount |
1 Partner Stock |
|
$41.5300 / $71.5600 | Buy Now |
DISTI #
71J36-03-2-02S
|
Avnet Americas | Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-03-2-02S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6862 / $60.7725 | Buy Now |
DISTI #
71J36-03-2-02S
|
Avnet Americas | Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-03-2-02S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6862 / $60.7725 | Buy Now |
DISTI #
Grayhill 71J36-03-2-02S
|
PEI Genesis | Keylock Switch | 1 |
|
Buy Now | |
DISTI #
000000000000390566
|
Sager | Keylock Switches 71J36-03-2-02S,KEY Min Qty: 25 | 0 |
|
$49.6900 / $64.3600 | Buy Now |
|
Master Electronics | Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount |
1 Partner Stock |
|
$41.5300 / $71.5600 | Buy Now |
Part Details for 71J36-03-2-02S
71J36-03-2-02S CAD Models
71J36-03-2-02S Part Data Attributes
|
71J36-03-2-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71J36-03-2-02S
Grayhill Inc
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 50.85 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |