Part Details for 71L30-01-2-05N by Grayhill Inc
Overview of 71L30-01-2-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71L30-01-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B6014
|
Newark | 71L30-01-2-05N, key |Grayhill 71L30-01-2-05N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5000 / $64.8700 | Buy Now |
DISTI #
71L30-01-2-05N-ND
|
DigiKey | SWITCH KEY 5POS DP5T 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5388 | Buy Now |
DISTI #
71L30-01-2-05N
|
Avnet Americas | Switch Key Lock DP 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71L30-01-2-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1812 / $41.0587 | Buy Now |
DISTI #
706-71L30-01-2-05N
|
Mouser Electronics | Keylock Switches 30deg 2 Pole 5 pos Non-shorting RoHS: Compliant | 0 |
|
$46.0400 / $47.5300 | Order Now |
|
Future Electronics | 71L Series 5 Position Solder Lug Single Deck Non-Shorting Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$46.6000 / $48.9300 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock DP5T 30° Flat Key 0.25A Solder Lug Panel Mount | 0 |
|
$38.8600 / $51.2500 | Buy Now |
DISTI #
71L30-01-2-05N
|
Avnet Americas | Switch Key Lock DP 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71L30-01-2-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1812 / $41.0587 | Buy Now |
DISTI #
000000000000390586
|
Sager | Keylock Switches 30deg 2 Pole 5 pos Non-shorting Min Qty: 25 | 0 |
|
$33.5700 / $43.4800 | Buy Now |
DISTI #
71L30-01-2-05N
|
Avnet Abacus | Switch Key Lock DP 30� Flat Key 0.25A Solder Lug Panel Mount (Alt: 71L30-01-2-05N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71L30-01-2-05N
71L30-01-2-05N CAD Models
71L30-01-2-05N Part Data Attributes:
|
71L30-01-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71L30-01-2-05N
Grayhill Inc
Keylock Switch, DP5T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 23.77 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |