Part Details for 71L30-04-3-03N by Grayhill Inc
Overview of 71L30-04-3-03N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71L30-04-3-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71L30-04-3-03N-ND
|
DigiKey | SWITCH KEY 3POS 3P3T 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71L30-04-3-03N
|
Avnet Americas | Switch Key Lock 3P3T 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71L30-04-3-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71L30-04-3-03N
|
Mouser Electronics | Keylock Switches Keylock Switch, Standard solder lug, 30°, , 4 deck, 3 pole/deck, 3 position/pole, non-shorting RoHS: Compliant | 0 |
|
$50.8000 / $54.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6300 / $63.1300 | Buy Now |
DISTI #
000000000000390621
|
Sager | Keylock Switches Keylock Switch, Standard solder lug, 30°, , 4 deck, 3 pole/deck, 3 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 71L30-04-3-03N
71L30-04-3-03N CAD Models
71L30-04-3-03N Part Data Attributes
|
71L30-04-3-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71L30-04-3-03N
Grayhill Inc
Keylock Switch, 3 Positions, 3P3T, On-on, Latched, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 40.38 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |