71L36-03-1-10S-F
Grayhill Inc
Description: Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator,

Overview of 71L36-03-1-10S-F by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for 71L36-03-1-10S-F by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 6 $46.4600
  • 13 $46.0000
  • 19 $45.5400
  • 25 $44.6300
$44.6300 / $46.4600 Buy Now
DISTI # 000000000000390667
Sager Keylock Switches Keylock Switch, Standard solder lug, 36-deg, , 3 deck, 1 pole/deck, 10 position/pole, shorting, fixed stop, 71L36-03B10S 0
Buy Now

CAD Models for 71L36-03-1-10S-F by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71L36-03-1-10S-F by Grayhill Inc

71L36-03-1-10S-F
Grayhill Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Material
STAINLESS STEEL
Actuator Type
KEYLOCK
Body Height
34.84 mm
Body Length or Diameter
22.86 mm
Bushing Type
3/4-24
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@30VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Electrical Life
15000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Indexing Angle
36 deg
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Mounting Feature
PANEL MOUNT-THREADED
Number of Independent Keys
2
Number of Positions
10
Number of Switch Sections
3
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP10T
Switch Type
KEYLOCK SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 71L36-03-1-10S-F
    Grayhill Inc
    Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71L36-03-1-10S-F by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71L36-03-1-10S-F by Grayhill Inc

Select Manufacturer
Which Manufacturer of 71L36-03-1-10S-F would you like to use for your alert(s)?
  • Please alert me when 71L36-03-1-10S-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71L36-03-1-10S-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71L36-03-1-10S-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71L36-03-1-10S-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71L36-03-1-10S-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71L36-03-1-10S-F by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: