Part Details for 71LL36-01-2-03N by Grayhill Inc
Overview of 71LL36-01-2-03N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71LL36-01-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5991
|
Newark | Rotary Switch, 300Ma, 115V, Product Range:71 Series, No. Of Switch Positions:3 Position, Angle Of Throw:36°, Contact Current Ac Max:300Ma, Contact Current Dc Max:300Ma, Contact Voltage Ac Max:115V, Contact Voltage Dc Max:30V |Grayhill 71LL36-01-2-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71LL36-01-2-03N-ND
|
DigiKey | SWITCH KEY 3POS DP3T 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71LL36-01-2-03N
|
Avnet Americas | 71LL36-01-2-03N,KEY LDER LUG, 36&DEG, , 8 DECK, 2 P - Bulk (Alt: 71LL36-01-2-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71LL36-01-2-03N
|
Mouser Electronics | Keylock Switches 71LL36-01-2-03N,KEY lder lug, 36°, , 8 deck, 2 pole/deck, 3 position/pole, non-shorting RoHS: Compliant | 0 |
|
$51.8000 / $56.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.9300 / $68.6600 | Buy Now |
DISTI #
000000000000390678
|
Sager | Keylock Switches 71LL36-01-2-03N,KEY lder lug, 36°, , 8 deck, 2 pole/deck, 3 position/pole, non-shorting | 0 |
|
Buy Now |