Part Details for 71M-250-32-NL by 3M Interconnect
Overview of 71M-250-32-NL by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71M-250-32-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6468
|
Newark | Male Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Highland Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M 71M-250-32-NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.2180 / $0.4600 | Buy Now |
DISTI #
19-71M-250-32-NL-ND
|
DigiKey | FULLY NYLON INSULATED BUTTED SEA Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2090 | Buy Now |
DISTI #
56J6468
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.13mm 6.35mm Tin - Bulk (Alt: 56J6468) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 499 Partner Stock |
|
$0.2910 / $0.4360 | Buy Now |
DISTI #
7100163888
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.13mm 6.35mm Tin - Bulk (Alt: 7100163888) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3251
|
Mouser Electronics | Terminals 22-18 .250 MLE DISC RoHS: Compliant | 4938 |
|
$0.1860 / $0.4600 | Buy Now |
DISTI #
V99:2348_06638937
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG ETP Copper M 24.13mm Tin Box Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1707 | Americas - 6 |
|
$0.0080 / $0.0314 | Buy Now |
DISTI #
MMM7100163888
|
Heilind Electronics | 7100163888 80601399399 FULL NYL BUTTED MALE DIS | Americas - 225 in Stock |
|
$0.1929 / $0.2090 | Buy Now |
DISTI #
71M-250-32-NL
|
TTI | Terminals 22-18 .250 MLE DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1730 / $0.1890 | Buy Now |
DISTI #
7100163888
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.13mm 6.35mm Tin - Bulk (Alt: 7100163888) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
56J6468
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.13mm 6.35mm Tin - Bulk (Alt: 56J6468) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 499 Partner Stock |
|
$0.2910 / $0.4360 | Buy Now |