Datasheets
71M6511H-IGTR/F by:

Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64

Part Details for 71M6511H-IGTR/F by Silergy Corporation

Overview of 71M6511H-IGTR/F by Silergy Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Telecommunications Automotive

Price & Stock for 71M6511H-IGTR/F

Part # Distributor Description Stock Price Buy
DISTI # 71M6511H-IGTR/F
Avnet Americas Single-Phase Energy Meter IC 64-Pin LQFP T/R - Tape and Reel (Alt: 71M6511H-IGTR/F) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for 71M6511H-IGTR/F

71M6511H-IGTR/F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

71M6511H-IGTR/F Part Data Attributes

71M6511H-IGTR/F Silergy Corporation
Buy Now Datasheet
Compare Parts:
71M6511H-IGTR/F Silergy Corporation Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SILERGY CORP
Package Description LFQFP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 35 Weeks
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQFP-G64
Length 10 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for 71M6511H-IGTR/F

This table gives cross-reference parts and alternative options found for 71M6511H-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6511H-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71M6511H-IGT Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGTR/F vs 71M6511H-IGT
Part Number Description Manufacturer Compare
UCD3138064ARGCT Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 Texas Instruments 71M6511H-IGTR/F vs UCD3138064ARGCT
DS1314S-2+ 3V Nonvolatile Controller with Lithium Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc 71M6511H-IGTR/F vs DS1314S-2+
DS1314S-2+T&R 3V Nonvolatile Controller with Lithium Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc 71M6511H-IGTR/F vs DS1314S-2+T&R
71M6511H-IGT Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 Silergy Corporation 71M6511H-IGTR/F vs 71M6511H-IGT
71M6511-IGT/F Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 Silergy Corporation 71M6511H-IGTR/F vs 71M6511-IGT/F
UCD3138ARGCT UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 Texas Instruments 71M6511H-IGTR/F vs UCD3138ARGCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71M6511H-IGTR/F by Silergy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71M6511H-IGTR/F by Silergy Corporation

  • Please alert me when 71M6511H-IGTR/F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71M6511H-IGTR/F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71M6511H-IGTR/F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71M6511H-IGTR/F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71M6511H-IGTR/F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71M6511H-IGTR/F by Silergy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: