Part Details for 71PF322050H6M by KEMET Corporation
Overview of 71PF322050H6M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71PF322050H6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PF322050H6M
|
TTI | Film Capacitors 630V .22uF 85C 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1730 / $0.2110 | Buy Now |