Part Details for 71PI333050H6K by KEMET Corporation
Overview of 71PI333050H6K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71PI333050H6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PI333050H6K
|
TTI | Film Capacitors 630V .33uF 85C 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.2090 / $0.2220 | Buy Now |