There are no models available for this part yet.
Overview of 71QR32204000K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71QR32204000K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6411
|
Newark | 0.22µf 100V |Kemet 71QR32204000K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$0.8010 / $1.8600 | Buy Now | |
DISTI #
32447759
|
Verical | Cap Film 0.22uF 1000V PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.543 Ohm 110°C Tray RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 245 |
|
$0.7800 | Buy Now | |
DISTI #
65703892
|
Verical | Cap Film 0.22uF 1000V PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.543 Ohm 110°C Tray RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 238 |
|
$0.7800 | Buy Now | |
DISTI #
R71QR32204000K
|
Avnet Abacus | (Alt: R71QR32204000K) RoHS: Compliant Min Qty: 1632 Package Multiple: 408 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 71QR32204000K by KEMET Corporation
Part Data Attributes for 71QR32204000K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
43 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
543 mΩ
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Ripple Current
|
4100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for 71QR32204000K
This table gives cross-reference parts and alternative options found for 71QR32204000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71QR32204000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71QR3220AA00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR32204000K vs R71QR3220AA00K |
474R32205001K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 474R32205001K |
71QR3220JB00K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 71QR3220JB00K |
71QR3220JH00K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 71QR3220JH00K |
474R3220JB01K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 474R3220JB01K |
474R3220CK01K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 474R3220CK01K |
R474R32204001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR32204000K vs R474R32204001K |
474R32200001K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs 474R32200001K |
R71QR3220JE00K | Film Capacitor, | KEMET Corporation | 71QR32204000K vs R71QR3220JE00K |
R71QR32205000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | 71QR32204000K vs R71QR32205000K |