There are no models available for this part yet.
Overview of 71QR42205000J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71QR42205000J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R71QR42205000J
|
TTI | Film Capacitors 2.2UF 1000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 112 Container: Bulk | Americas - 0 |
|
$2.1500 / $2.2800 | Buy Now |
CAD Models for 71QR42205000J by KEMET Corporation
Part Data Attributes for 71QR42205000J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
54 mΩ
|
Height
|
37 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Ripple Current
|
2600 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
22 mm
|
Alternate Parts for 71QR42205000J
This table gives cross-reference parts and alternative options found for 71QR42205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71QR42205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71QR4220JE00J | Film Capacitor, | KEMET Corporation | 71QR42205000J vs R71QR4220JE00J |
R71QR42205000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs R71QR42205000J |
71QR4220JH00J | Film Capacitor, | KEMET Corporation | 71QR42205000J vs 71QR4220JH00J |
71QR4220CK00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs 71QR4220CK00J |
71QR42204000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs 71QR42204000J |
R71QR42204000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs R71QR42204000J |
R71QR4220AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs R71QR4220AA00J |
71QR4220JE00J | Film Capacitor, | KEMET Corporation | 71QR42205000J vs 71QR4220JE00J |
71QR4220AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR42205000J vs 71QR4220AA00J |
71QR4220JB00J | Film Capacitor, | KEMET Corporation | 71QR42205000J vs 71QR4220JB00J |