Part Details for 71S102-109N5 by Rosenberger
Overview of 71S102-109N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71S102-109N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1472-ND
|
DigiKey | CONN BNC PLUG STR 75OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$7.6299 / $12.6200 | Buy Now |
DISTI #
476-71S102-109N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Straight Plug RoHS: Compliant | 27 |
|
$7.8700 / $12.3000 | Buy Now |
DISTI #
72443145
|
RS | RF Connector, 75 Ohm, BNC Straight Plug, Full Crimp, RG 59, BNC Series | Rosenberger 71S102-109N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $12.1400 | RFQ |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 71S102-109N5
71S102-109N5 CAD Models
71S102-109N5 Part Data Attributes
|
71S102-109N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
71S102-109N5
Rosenberger
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Depth | 0.693 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59B/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.472 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |