Part Details for 71S102-140N5 by Rosenberger
Overview of 71S102-140N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71S102-140N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1474-ND
|
DigiKey | CONN BNC PLUG STR 75OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8669 / $9.8500 | Buy Now |
DISTI #
476-71S102-140N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight plug RoHS: Compliant | 396 |
|
$5.8600 / $10.0500 | Buy Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 71S102-140N5
71S102-140N5 CAD Models
71S102-140N5 Part Data Attributes
|
71S102-140N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
71S102-140N5
Rosenberger
RF BNC Connector, 1 Contact(s), Male, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Diameter | 0.575 inch | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 8218 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.354 inch | |
Total Number of Contacts | 1 |