Part Details for 71T75702S75PFG by Integrated Device Technology Inc
Overview of 71T75702S75PFG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71T75702S75PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71T75702 - 512K X 36 2.5V Synchronous ZBT SRAM 2.5V I/O, Burst Counter Flow-Through Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for 71T75702S75PFG
71T75702S75PFG CAD Models
71T75702S75PFG Part Data Attributes
|
71T75702S75PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71T75702S75PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 71T75702S75PFG
This table gives cross-reference parts and alternative options found for 71T75702S75PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75702S75PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75702S75PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71T75702S75PFG vs 71T75702S75PFG8 |
71T75702S75PFI | TQFP-100, Tray | Integrated Device Technology Inc | 71T75702S75PFG vs 71T75702S75PFI |
AS7C25512NTF36A-75TQC | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | 71T75702S75PFG vs AS7C25512NTF36A-75TQC |
IDT71T75702S75PFG8 | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71T75702S75PFG vs IDT71T75702S75PFG8 |
AS7C25512NTF36A-75TQCN | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | 71T75702S75PFG vs AS7C25512NTF36A-75TQCN |
71T75702S75PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71T75702S75PFG vs 71T75702S75PFI8 |
71T75702S75PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 71T75702S75PFG vs 71T75702S75PF8 |
IDT71T75702S75PFI | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71T75702S75PFG vs IDT71T75702S75PFI |
IDT71T75702S75PF | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71T75702S75PFG vs IDT71T75702S75PF |
IDT71T75702S75PFG | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71T75702S75PFG vs IDT71T75702S75PFG |