Part Details for 71T75802S100PFI by Integrated Device Technology Inc
Overview of 71T75802S100PFI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71T75802S100PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71T75802 - 1M X 18, 2.5V Synchronous ZBT SRAM 2.5V I/O, Burst Counter Pipelined Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$8.0600 / $9.4800 | Buy Now |
Part Details for 71T75802S100PFI
71T75802S100PFI CAD Models
71T75802S100PFI Part Data Attributes
|
71T75802S100PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71T75802S100PFI
Integrated Device Technology Inc
ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71T75802S100PFI
This table gives cross-reference parts and alternative options found for 71T75802S100PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75802S100PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75802S100PF8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs 71T75802S100PF8 |
71T75802S100PFGI | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs 71T75802S100PFGI |
71T75802S100PFGI8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs 71T75802S100PFGI8 |
IDT71T75802S100PFG8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs IDT71T75802S100PFG8 |
71T75802S100PFI8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs 71T75802S100PFI8 |
71T75802S100PFG8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs 71T75802S100PFG8 |
IDT71T75802S100PFI8 | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs IDT71T75802S100PFI8 |
IDT71T75802S100PFG | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71T75802S100PFI vs IDT71T75802S100PFG |