Part Details for 71T75802S200BG by Integrated Device Technology Inc
Overview of 71T75802S200BG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71T75802S200BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71T75802S200BG-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 119PBGA Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$37.7300 | Buy Now |
|
Rochester Electronics | 71T75802 - 1M X 18, 2.5V Synchronous ZBT SRAM 2.5V I/O, Burst Counter Pipelined Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$32.3800 / $38.0900 | Buy Now |
Part Details for 71T75802S200BG
71T75802S200BG CAD Models
71T75802S200BG Part Data Attributes:
|
71T75802S200BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71T75802S200BG
Integrated Device Technology Inc
PBGA-119, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | 14 X 22 MM, MS-028AA, BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71T75802S200BG
This table gives cross-reference parts and alternative options found for 71T75802S200BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75802S200BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71T75802S200BG8 | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | 71T75802S200BG vs IDT71T75802S200BG8 |
CY7C1372CV25-200BGC | ZBT SRAM, 1MX18, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | 71T75802S200BG vs CY7C1372CV25-200BGC |
IDT71T75802S200BGG8 | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA119, 14 X 22 MM, GREEN, MS-028-AA, BGA-119 | Integrated Device Technology Inc | 71T75802S200BG vs IDT71T75802S200BGG8 |
IDT71T75802S200BGI8 | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | 71T75802S200BG vs IDT71T75802S200BGI8 |
CY7C1372CV25-200BGI | ZBT SRAM, 1MX18, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | 71T75802S200BG vs CY7C1372CV25-200BGI |
71T75802S200BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71T75802S200BG vs 71T75802S200BGG8 |
71T75802S200BGG | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75802S200BG vs 71T75802S200BGG |
IDT71T75802S200BG | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | 71T75802S200BG vs IDT71T75802S200BG |
71T75802S200BGI | PBGA-119, Tray | Integrated Device Technology Inc | 71T75802S200BG vs 71T75802S200BGI |
71T75802S200BG8 | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | 71T75802S200BG vs 71T75802S200BG8 |