-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2622
|
Newark | Sram, 1Mbit, 64Kx16Bit, 10Ns, Tsop-44, Memory Size:1Mbit, Sram Memory Configuration:64K X 16Bit, Supply Voltage Range:3.15V To 3.6V, Memory Case Style:Tsop, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:0°C, Rohs Compliant: Yes |Renesas 71V016SA10PHG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1400 / $2.8200 | Buy Now |
DISTI #
800-2128-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 36 Weeks Container: Tray |
402 In Stock |
|
$1.7853 / $2.7900 | Buy Now |
DISTI #
71V016SA10PHG
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA10PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
972-71V016SA10PHG
|
Mouser Electronics | SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM RoHS: Compliant | 10 |
|
$2.0500 / $2.7200 | Buy Now |
|
Future Electronics | IDT71V016SA Series 1 Mb (64 K x 16) 3.6 V CMOS Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Container: Tray | 0Tray |
|
$2.0100 / $2.1100 | Buy Now |
|
Renesas Electronics America | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Container: Tray | 402 |
|
$1.7853 / $2.7900 | Buy Now |
DISTI #
71V016SA10PHG
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA10PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
71V016SA10PHG
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA10PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
71V016SA10PHG
|
Avnet Silica | 3.3V 64K x 16 Bit Asynchronous Static RAM (Alt: 71V016SA10PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 3 Weeks, 6 Days | Silica - 270 |
|
Buy Now | |
DISTI #
2828443
|
element14 Asia-Pacific | SRAM, 1MBIT, 64KX16BIT, 10NS, TSOP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1136 / $2.8548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V016SA10PHG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V016SA10PHG
Renesas Electronics Corporation
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |