71V2556S100PFGI8
Description: 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP0/Reel

Overview of 71V2556S100PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71V2556S100PFGI8 Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O

CAD Models for 71V2556S100PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V2556S100PFGI8 by Renesas Electronics Corporation

71V2556S100PFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Package Description
TQFP-100
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Date Of Intro
2020-08-25
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Standby Current-Max
0.045 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V2556S100PFGI8
    Renesas Electronics Corporation
    3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP0/Reel
    VS

Related Parts for 71V2556S100PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V2556S100PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V2556S100PFGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V2556S100PFGI8 would you like to use for your alert(s)?
  • Please alert me when 71V2556S100PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V2556S100PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V2556S100PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V2556S100PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V2556S100PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V2556S100PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: