-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V2556S150PFGI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
72 In Stock |
|
$11.2818 / $12.5300 | Buy Now |
DISTI #
71V2556S150PFGI
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O - Trays (Alt: 71V2556S150PFGI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$8.2423 / $9.4105 | Buy Now |
DISTI #
972-71V2556S150PFGI
|
Mouser Electronics | SRAM 4M X36 2.5V I/O SLOW ZBT RoHS: Compliant | 72 |
|
$9.9500 / $12.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$8.1200 | Buy Now |
|
Renesas Electronics America | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 1 Container: Tray | 72 |
|
$11.2818 / $12.5300 | Buy Now |
DISTI #
71V2556S150PFGI
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O - Trays (Alt: 71V2556S150PFGI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$8.2423 / $9.4105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V2556S150PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V2556S150PFGI
Renesas Electronics Corporation
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.335 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |