Part Details for 71V256SA15PZGI by Integrated Device Technology Inc
Overview of 71V256SA15PZGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V256SA15PZGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for 71V256SA15PZGI
71V256SA15PZGI CAD Models
71V256SA15PZGI Part Data Attributes
|
71V256SA15PZGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V256SA15PZGI
Integrated Device Technology Inc
TSOP-28, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PZG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for 71V256SA15PZGI
This table gives cross-reference parts and alternative options found for 71V256SA15PZGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V256SA15PZGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-15TI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | 71V256SA15PZGI vs AS7C3256A-15TI |
IDT71V256SA15PZGI | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | 71V256SA15PZGI vs IDT71V256SA15PZGI |
IDT71V256SA15PZGI8 | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28 | Renesas Electronics Corporation | 71V256SA15PZGI vs IDT71V256SA15PZGI8 |
71V256SA15PZGI8 | TSOP-28, Reel | Integrated Device Technology Inc | 71V256SA15PZGI vs 71V256SA15PZGI8 |
IDT71V256SA15PZGI8 | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | 71V256SA15PZGI vs IDT71V256SA15PZGI8 |
AS7C3256A-15TIN | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | 71V256SA15PZGI vs AS7C3256A-15TIN |
AS7C3256A-15TIN | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | 71V256SA15PZGI vs AS7C3256A-15TIN |