Part Details for 71V25761S200BG by Integrated Device Technology Inc
Overview of 71V25761S200BG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V25761S200BG8 | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S200BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for 71V25761S200BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V25761S200BG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 119PBGA Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
465 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | 71V25761 - 128K X 36 3.3V Synchronous SRAM 2.5V I/O, Pipelined Outputs Burst Counter RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 186 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 71V25761S200BG
71V25761S200BG CAD Models
71V25761S200BG Part Data Attributes
|
71V25761S200BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V25761S200BG
Integrated Device Technology Inc
PBGA-119, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1997-09-16 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V25761S200BG
This table gives cross-reference parts and alternative options found for 71V25761S200BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V25761S200BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V25761S200BG8 | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V25761S200BG vs 71V25761S200BG8 |
71V25761S200BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V25761S200BG vs 71V25761S200BG8 |
IDT71V25761S200BG8 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V25761S200BG vs IDT71V25761S200BG8 |
71V25761S200BG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, PBGA84/Tray | Renesas Electronics Corporation | 71V25761S200BG vs 71V25761S200BG |
71V25761S200BGG | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 22 X 14 MM, GREEN, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V25761S200BG vs 71V25761S200BGG |