Part Details for 71V25761S200BG by Rochester Electronics LLC
Overview of 71V25761S200BG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V25761S200BG8 | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S200BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Part Details for 71V25761S200BG
71V25761S200BG CAD Models
71V25761S200BG Part Data Attributes
|
71V25761S200BG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
71V25761S200BG
Rochester Electronics LLC
128KX36 CACHE SRAM, 3.1ns, PBGA119, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |