-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, PBGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V25761S200BG8-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 119PBGA Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
71V25761S200BG8
|
Avnet Americas | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O - Tape and Reel (Alt: 71V25761S200BG8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71V25761S200BG8
|
Avnet Americas | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O - Tape and Reel (Alt: 71V25761S200BG8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V25761S200BG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V25761S200BG8
Renesas Electronics Corporation
3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, PBGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | 14 X 22 MM, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V25761S200BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V25761S200BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V25761S200BG8 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V25761S200BG8 vs IDT71V25761S200BG8 |
71V25761S200BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V25761S200BG8 vs 71V25761S200BG8 |
IDT71V25761S200BG | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V25761S200BG8 vs IDT71V25761S200BG |
71V25761S200BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V25761S200BG8 vs 71V25761S200BG |