Part Details for 71V25761Y5S200PFG by Integrated Device Technology Inc
Overview of 71V25761Y5S200PFG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V25761Y5S200PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V25761 - 128K X 36 3.3V Synchronous SRAM 2.5V I/O, Pipelined Outputs Burst Counter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66 |
|
$1.8700 / $2.2000 | Buy Now |