71V3558S100PFG
Description: 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray

Overview of 71V3558S100PFG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
71V3558S100PFGI8 Renesas Electronics Corporation 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O
71V3558S100PFG Renesas Electronics Corporation 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O
71V3558S100PFG8 Renesas Electronics Corporation 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O

Price & Stock for 71V3558S100PFG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V3558S100PFG
Avnet Americas 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O - Trays (Alt: 71V3558S100PFG) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 88 Partner Stock
  • 56 $6.7350
  • 60 $6.5554
  • 120 $6.3758
  • 280 $6.1962
  • 560 $6.0166
  • 2,800 $5.8370
  • 5,600 $5.6574
$5.6574 / $6.7350 Buy Now

CAD Models for 71V3558S100PFG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V3558S100PFG by Renesas Electronics Corporation

71V3558S100PFG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
5 ns
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V3558S100PFG
    Renesas Electronics Corporation
    3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray
    VS

Alternate Parts for 71V3558S100PFG

This table gives cross-reference parts and alternative options found for 71V3558S100PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3558S100PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V3548S100PF ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3548S100PF
IDT71V3558XS100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558XS100PF8
IDT71V3558XS100PF ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558XS100PF
IDT71V3548S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3548S100PF8
IDT71V3558XS100PFG8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558XS100PFG8
71V3558XS100PFG ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs 71V3558XS100PFG
IDT71V3558S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558S100PF8
71V3558S100PFG8 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3558S100PFG vs 71V3558S100PFG8
71V3558S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs 71V3558S100PF8
71V3558S100PFG TQFP-100, Tray Integrated Device Technology Inc 71V3558S100PFG vs 71V3558S100PFG
Part Number Description Manufacturer Compare
IDT71V3558S100PFG8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558S100PFG8
71V3558S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs 71V3558S100PF8
IDT71V3558S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558S100PF8
71V3558S100PFG8 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3558S100PFG vs 71V3558S100PFG8
IDT71V3548S100PF ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3548S100PF
71V3558S100PFG TQFP-100, Tray Integrated Device Technology Inc 71V3558S100PFG vs 71V3558S100PFG
71V3558XS100PFG ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs 71V3558XS100PFG
IDT71V3558S100PF ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3558S100PF
IDT71V3548S100PF8 ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3558S100PFG vs IDT71V3548S100PF8

Related Parts for 71V3558S100PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V3558S100PFG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V3558S100PFG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V3558S100PFG would you like to use for your alert(s)?
  • Please alert me when 71V3558S100PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V3558S100PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V3558S100PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V3558S100PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V3558S100PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V3558S100PFG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: