-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, CABGA136/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3558SA133BQGI8 | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O | |
71V3558SA133BQGI | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V3558SA133BQGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V3558SA133BQGI
Renesas Electronics Corporation
3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, CABGA136/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 165 | |
Manufacturer Package Code | BQG165 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V3558SA133BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3558SA133BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3558XSA133BQI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs 71V3558XSA133BQI8 |
IDT71V3558XSA133BQI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558XSA133BQI |
IDT71V3558XSA133BQGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558XSA133BQGI |
71V3558SA133BQGI | CABGA-165, Tray | Integrated Device Technology Inc | 71V3558SA133BQGI vs 71V3558SA133BQGI |
IDT71V3558SA133BQGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558SA133BQGI |
IDT71V3558XSA133BQI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558XSA133BQI8 |
71V3558SA133BQI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs 71V3558SA133BQI |
IDT71V3558SA133BQGI8 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558SA133BQGI8 |
IDT71V3558SA133BQI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs IDT71V3558SA133BQI |
71V3558XSA133BQGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | 71V3558SA133BQGI vs 71V3558XSA133BQGI |