71V416S15BEGI8
Description: 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel

Overview of 71V416S15BEGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V416S15BEGI8 Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

CAD Models for 71V416S15BEGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V416S15BEGI8 by Renesas Electronics Corporation

71V416S15BEGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
48
Manufacturer Package Code
BEG48
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. 71V416S15BEGI8
    Renesas Electronics Corporation
    3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel
    VS

Alternate Parts for 71V416S15BEGI8

This table gives cross-reference parts and alternative options found for 71V416S15BEGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S15BEGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416VS15BEGI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416VS15BEGI
IDT71V416YS15BEI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416YS15BEI
71V416YS15BEGI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs 71V416YS15BEGI
71V416S15BEI CABGA-48, Tray Integrated Device Technology Inc 71V416S15BEGI8 vs 71V416S15BEI
IDT71V416S15BEI8 Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416S15BEI8
71V416S15BEI8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation 71V416S15BEGI8 vs 71V416S15BEI8
AS7C34098-15BI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 7 X 11 MM, CSP, FBGA-48 Alliance Semiconductor Corporation 71V416S15BEGI8 vs AS7C34098-15BI
71V416S15BEGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation 71V416S15BEGI8 vs 71V416S15BEGI
71V416YS15BEG3 Standard SRAM, 256KX16, 15ns, CMOS, PBGA48 Integrated Device Technology Inc 71V416S15BEGI8 vs 71V416YS15BEG3
71V416S15BEI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation 71V416S15BEGI8 vs 71V416S15BEI
Part Number Description Manufacturer Compare
71V416S15BEI8 CABGA-48, Reel Integrated Device Technology Inc 71V416S15BEGI8 vs 71V416S15BEI8
IDT71V416YFS15BEI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, POWER, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416YFS15BEI
IDT71V416S15BEGI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416S15BEGI
IDT71V416S15BEI8 Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416S15BEI8
71V416S15BEGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation 71V416S15BEGI8 vs 71V416S15BEGI
IDT71V416YS15BEI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416YS15BEI
IDT71V416YS15BEGI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416YS15BEGI
AS7C34098-15B2I Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 7 X 11 MM, CSP, FBGA-48 Alliance Semiconductor Corporation 71V416S15BEGI8 vs AS7C34098-15B2I
71V416S15BEI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation 71V416S15BEGI8 vs 71V416S15BEI
IDT71V416VS15BEGI Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416S15BEGI8 vs IDT71V416VS15BEGI

Related Parts for 71V416S15BEGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V416S15BEGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V416S15BEGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V416S15BEGI8 would you like to use for your alert(s)?
  • Please alert me when 71V416S15BEGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V416S15BEGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V416S15BEGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V416S15BEGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V416S15BEGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V416S15BEGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: