-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 32K x 32 Synchronous PipeLined Burst SRAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V432S5PFGI8 | Renesas Electronics Corporation | 3.3V 32K x 32 Synchronous PipeLined Burst SRAM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V432S5PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V432S5PFGI8
Renesas Electronics Corporation
3.3V 32K x 32 Synchronous PipeLined Burst SRAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320040 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Memory IC Type | CACHE SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |