Part Details for 71V546S100PFI by Integrated Device Technology Inc
Overview of 71V546S100PFI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 71V546S100PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V546 - 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Pipelined Outputs RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 140 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for 71V546S100PFI
71V546S100PFI CAD Models
71V546S100PFI Part Data Attributes
|
71V546S100PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V546S100PFI
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V546S100PFI
This table gives cross-reference parts and alternative options found for 71V546S100PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V546S100PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V546S100PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V546S100PFI vs 71V546S100PFGI8 |
IDT71V3556S100PFI | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs IDT71V3556S100PFI |
71V546S100PFI8 | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs 71V546S100PFI8 |
71V2556S100PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V546S100PFI vs 71V2556S100PFGI |
71V3556S100PFI | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs 71V3556S100PFI |
IDT71V546S100PFGI | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs IDT71V546S100PFGI |
71V3556S100PFGI8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V546S100PFI vs 71V3556S100PFGI8 |
71V3556XS100PFGI | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs 71V3556XS100PFGI |
71V3556S100PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V546S100PFI vs 71V3556S100PFGI |
71V2556XS100PFGI | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PFI vs 71V2556XS100PFGI |