Part Details for 71V632S7PFG by Integrated Device Technology Inc
Overview of 71V632S7PFG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 71V632S7PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V632S7PFG-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 100TQFP Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$4.1700 | Buy Now |
|
Rochester Electronics | 71V632 - 64K X 32 3.3V Synchronous SRAM Pipelined Outputs Burst Counter, Single Cycle Deselect ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 140 |
|
$3.5800 / $4.2100 | Buy Now |
Part Details for 71V632S7PFG
71V632S7PFG CAD Models
71V632S7PFG Part Data Attributes
|
71V632S7PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V632S7PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-07-01 | |
Access Time-Max | 7 ns | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V632S7PFG
This table gives cross-reference parts and alternative options found for 71V632S7PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V632S7PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V632S7PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V632S7PFG vs 71V632S7PFGI8 |
MT58LC64K32D7LG-7LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | 71V632S7PFG vs MT58LC64K32D7LG-7LTR |
71V632S7PF | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs 71V632S7PF |
IDT71V632S7PFGI | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs IDT71V632S7PFGI |
71V632S7PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V632S7PFG vs 71V632S7PFGI |
IDT71V632S7PF9 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs IDT71V632S7PF9 |
IDT71V632S7PF | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs IDT71V632S7PF |
IDT71V632S7PFGI8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, POWER, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs IDT71V632S7PFGI8 |
IDT71V632S7PFG | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs IDT71V632S7PFG |
71V632S7PF8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFG vs 71V632S7PF8 |