Part Details for 71V632S7PFI by Integrated Device Technology Inc
Overview of 71V632S7PFI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 71V632S7PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V632 - 64K X 32 3.3V Synchronous SRAM Pipelined Outputs Burst Counter, Single Cycle Deselect ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for 71V632S7PFI
71V632S7PFI CAD Models
71V632S7PFI Part Data Attributes
|
71V632S7PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V632S7PFI
Integrated Device Technology Inc
Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V632S7PFI
This table gives cross-reference parts and alternative options found for 71V632S7PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V632S7PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32D7LG-7PTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | 71V632S7PFI vs MT58LC64K32D7LG-7PTR |
71V632S7PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V632S7PFI vs 71V632S7PFGI8 |
IDT71V632S7PFG8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs IDT71V632S7PFG8 |
MT58LC64K32D7LG-7LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | 71V632S7PFI vs MT58LC64K32D7LG-7LTR |
IDT71V632S7PFI | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs IDT71V632S7PFI |
71V632S7PF | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs 71V632S7PF |
IDT71V632S7PFGI8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, POWER, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs IDT71V632S7PFGI8 |
IDT71V632S7PF8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs IDT71V632S7PF8 |
71V632S7PFG | TQFP-100, Tray | Integrated Device Technology Inc | 71V632S7PFI vs 71V632S7PFG |
IDT71V632S7PFI8 | Cache SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V632S7PFI vs IDT71V632S7PFI8 |