-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V65603S133BQG8-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 165CABGA Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$12.5147 | Buy Now |
DISTI #
71V65603S133BQG8
|
Avnet Americas | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM - Tape and Reel (Alt: 71V65603S133BQG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.0015 / $13.7025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$11.8200 | Buy Now |
DISTI #
71V65603S133BQG8
|
Avnet Americas | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM - Tape and Reel (Alt: 71V65603S133BQG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.0015 / $13.7025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V65603S133BQG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V65603S133BQG8
Renesas Electronics Corporation
3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 165 | |
Manufacturer Package Code | BQG165 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V65603S133BQG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65603S133BQG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65603S133BQG | CABGA-165, Tray | Integrated Device Technology Inc | 71V65603S133BQG8 vs 71V65603S133BQG |
IDT71V65603S133BQGI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V65603S133BQG8 vs IDT71V65603S133BQGI |
71V65603S133BQGI8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65603S133BQG8 vs 71V65603S133BQGI8 |
MT58L256V36PF-7.5 | Cache SRAM, 256KX36, 4ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | 71V65603S133BQG8 vs MT58L256V36PF-7.5 |
71V65603S133BQ | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S133BQG8 vs 71V65603S133BQ |
71V65603S133BQG8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65603S133BQG8 vs 71V65603S133BQG8 |
71V65603S133BQI | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S133BQG8 vs 71V65603S133BQI |
71V65603S133BQG | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S133BQG8 vs 71V65603S133BQG |
71V65603S133BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V65603S133BQG8 vs 71V65603S133BQI |
71V65603S133BQ | CABGA-165, Tray | Integrated Device Technology Inc | 71V65603S133BQG8 vs 71V65603S133BQ |