Part Details for 71V65603S150BQG by Integrated Device Technology Inc
Overview of 71V65603S150BQG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 71V65603S150BQG
71V65603S150BQG CAD Models
71V65603S150BQG Part Data Attributes
|
71V65603S150BQG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65603S150BQG
Integrated Device Technology Inc
CABGA-165, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BQG165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | BURST COUNTER | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for 71V65603S150BQG
This table gives cross-reference parts and alternative options found for 71V65603S150BQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65603S150BQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V65603S150BQ8 | ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA165, 13 X 15 MM, BGA-165 | Integrated Device Technology Inc | 71V65603S150BQG vs IDT71V65603S150BQ8 |
71V65603S150BQI | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S150BQG vs 71V65603S150BQI |
71V65603S150BQ8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65603S150BQG vs 71V65603S150BQ8 |
71V65603S150BQGI | CABGA-165, Tray | Integrated Device Technology Inc | 71V65603S150BQG vs 71V65603S150BQGI |
71V65603S150BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V65603S150BQG vs 71V65603S150BQI |
71V65603S150BQ | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S150BQG vs 71V65603S150BQ |
71V65603S150BQG8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65603S150BQG vs 71V65603S150BQG8 |
71V65603S150BQG8 | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel | Renesas Electronics Corporation | 71V65603S150BQG vs 71V65603S150BQG8 |
71V65603S150BQGI | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V65603S150BQG vs 71V65603S150BQGI |
71V65603S150BQGI8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65603S150BQG vs 71V65603S150BQGI8 |