-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65803S133PFG8 | Renesas Electronics Corporation | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65803S133PFGI | Renesas Electronics Corporation | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65803S133PFGI8 | Renesas Electronics Corporation | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V65803S133PFG-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 216 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2460 | Buy Now |
DISTI #
71V65803S133PFG
|
Avnet Americas | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM - Trays (Alt: 71V65803S133PFG) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 443 Partner Stock |
|
$14.6790 / $17.4750 | Buy Now |
DISTI #
71V65803S133PFG
|
Avnet Americas | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM - Trays (Alt: 71V65803S133PFG) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$15.2000 | Buy Now |
DISTI #
972-71V65803S133PFG
|
Mouser Electronics | SRAM 512Kx18 ZBT SYNC 3.3V PIPELINED SRAM RoHS: Compliant | 0 |
|
$14.3800 | Order Now |
|
Future Electronics | 256K x 36, 512K x 18 3.3V Synchronous ZBT™ SRAMs ZBT™ Feature 3.3V I/O, Burst Co RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$12.5700 / $12.8100 | Buy Now |
DISTI #
71V65803S133PFG
|
Avnet Silica | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM (Alt: 71V65803S133PFG) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V65803S133PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V65803S133PFG
Renesas Electronics Corporation
3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Additional Feature | BURST COUNTER | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V65803S133PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803S133PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1356A-133AC | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | 71V65803S133PFG vs CY7C1356A-133AC |
MT55L512V18PT-7.5 | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 71V65803S133PFG vs MT55L512V18PT-7.5 |
71V65803S133PF8 | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V65803S133PFG vs 71V65803S133PF8 |
TC55VD818FFI-133 | IC 512K X 18 ZBT SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | Toshiba America Electronic Components | 71V65803S133PFG vs TC55VD818FFI-133 |
71V65803S133PF | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 | Integrated Device Technology Inc | 71V65803S133PFG vs 71V65803S133PF |
CY7C1356B-166AI | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | 71V65803S133PFG vs CY7C1356B-166AI |
IDT71V65803S133PFG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 | Integrated Device Technology Inc | 71V65803S133PFG vs IDT71V65803S133PFG |
IS61NP51218-133TQI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | 71V65803S133PFG vs IS61NP51218-133TQI |
UPD4481182GF-A75 | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | 71V65803S133PFG vs UPD4481182GF-A75 |
MT55L512V18PT-7.5 | ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | 71V65803S133PFG vs MT55L512V18PT-7.5 |