71V65803S133PFGI8
Description: 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel

Overview of 71V65803S133PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V65803S133PFGI8 Renesas Electronics Corporation 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM

CAD Models for 71V65803S133PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V65803S133PFGI8 by Renesas Electronics Corporation

71V65803S133PFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V65803S133PFGI8
    Renesas Electronics Corporation
    3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel
    VS

Alternate Parts for 71V65803S133PFGI8

This table gives cross-reference parts and alternative options found for 71V65803S133PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803S133PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1356A-133AC ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor 71V65803S133PFGI8 vs CY7C1356A-133AC
MT55L512V18PT-7.5 ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor 71V65803S133PFGI8 vs MT55L512V18PT-7.5
71V65803S133PF8 ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs 71V65803S133PF8
TC55VD818FFI-133 IC 512K X 18 ZBT SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components 71V65803S133PFGI8 vs TC55VD818FFI-133
71V65803S133PF ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs 71V65803S133PF
CY7C1356B-166AI ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor 71V65803S133PFGI8 vs CY7C1356B-166AI
IDT71V65803S133PFG ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs IDT71V65803S133PFG
IS61NP51218-133TQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc 71V65803S133PFGI8 vs IS61NP51218-133TQI
UPD4481182GF-A75 ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group 71V65803S133PFGI8 vs UPD4481182GF-A75
MT55L512V18PT-7.5 ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc 71V65803S133PFGI8 vs MT55L512V18PT-7.5
Part Number Description Manufacturer Compare
CY7C1356B-166AI ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor 71V65803S133PFGI8 vs CY7C1356B-166AI
IDT71V65803S133PFG ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs IDT71V65803S133PFG
IS61NP51218-133TQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc 71V65803S133PFGI8 vs IS61NP51218-133TQI
UPD4481182GF-A75Y ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group 71V65803S133PFGI8 vs UPD4481182GF-A75Y
71V65803S133PF8 ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs 71V65803S133PF8
IDT71V65802S133PFG ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs IDT71V65802S133PFG
71V65803S133PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V65803S133PFGI8 vs 71V65803S133PFG8
IDT71V65803S133PFGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 Integrated Device Technology Inc 71V65803S133PFGI8 vs IDT71V65803S133PFGI
IS61NLP51218-133TQ ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc 71V65803S133PFGI8 vs IS61NLP51218-133TQ
IS61NP51218-133TQ ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc 71V65803S133PFGI8 vs IS61NP51218-133TQ

Related Parts for 71V65803S133PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V65803S133PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V65803S133PFGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V65803S133PFGI8 would you like to use for your alert(s)?
  • Please alert me when 71V65803S133PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V65803S133PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V65803S133PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V65803S133PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V65803S133PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V65803S133PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: