-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V65903S85BQ-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 165CABGA Min Qty: 272 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$21.7696 | Buy Now |
DISTI #
71V65903S85BQ
|
Avnet Americas | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V65903S85BQ) RoHS: Not Compliant Min Qty: 272 Package Multiple: 136 Container: Tray | 0 |
|
$19.8628 / $22.6780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 136 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$19.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 136 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$19.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V65903S85BQ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V65903S85BQ
Renesas Electronics Corporation
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 165 | |
Manufacturer Package Code | BQ165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 90 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V65903S85BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65903S85BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65903S85BQ8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel | Renesas Electronics Corporation | 71V65903S85BQ vs 71V65903S85BQ8 |
IDT71V65903S85BQI | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | 71V65903S85BQ vs IDT71V65903S85BQI |
71V65903S85BQI | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, 1.2 MM HEIGHT, 1 MM PITCH, FPBGA-165 | Integrated Device Technology Inc | 71V65903S85BQ vs 71V65903S85BQI |
IDT71V65903S85BQ | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | 71V65903S85BQ vs IDT71V65903S85BQ |
MT55L512L18FF-11 | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | 71V65903S85BQ vs MT55L512L18FF-11 |
IS61NLF51218A-7.5B3I | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | 71V65903S85BQ vs IS61NLF51218A-7.5B3I |
IDT71V65903S85BQG | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | 71V65903S85BQ vs IDT71V65903S85BQG |
IS61NLF51218A-7.5B3 | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | 71V65903S85BQ vs IS61NLF51218A-7.5B3 |
71V65903S85BQ | CABGA-165, Tray | Integrated Device Technology Inc | 71V65903S85BQ vs 71V65903S85BQ |