-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67603S133BG8 | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V67603S133BG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67603S133BG8
Renesas Electronics Corporation
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V67603S133BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67603S133BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67603S133BG | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V67603S133BG8 vs 71V67603S133BG |
71V67603S133BGG | PBGA-119, Tray | Integrated Device Technology Inc | 71V67603S133BG8 vs 71V67603S133BGG |
71V67603S133BGG8 | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | Renesas Electronics Corporation | 71V67603S133BG8 vs 71V67603S133BGG8 |
71V67603ZS133BGG | Standard SRAM, 256KX36, 4.2ns, CMOS, PBGA119 | Integrated Device Technology Inc | 71V67603S133BG8 vs 71V67603ZS133BGG |
IDT71V67603S133BG | Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67603S133BG8 vs IDT71V67603S133BG |
71V67603ZS133BG | Standard SRAM, 256KX36, 4.2ns, CMOS, PBGA119 | Integrated Device Technology Inc | 71V67603S133BG8 vs 71V67603ZS133BG |
71V67603S133BGG | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V67603S133BG8 vs 71V67603S133BGG |
IDT71V67603S133BG8 | Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67603S133BG8 vs IDT71V67603S133BG8 |
71V67603S133BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V67603S133BG8 vs 71V67603S133BG |