71V67603S133BGG8
Description: 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel

Overview of 71V67603S133BGG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
71V67603S133BGG8 Renesas Electronics Corporation 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM

CAD Models for 71V67603S133BGG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V67603S133BGG8 by Renesas Electronics Corporation

71V67603S133BGG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PBGA
Pin Count
119
Manufacturer Package Code
BGG119
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Standby Current-Max
0.05 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V67603S133BGG8
    Renesas Electronics Corporation
    3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel
    VS

Alternate Parts for 71V67603S133BGG8

This table gives cross-reference parts and alternative options found for 71V67603S133BGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67603S133BGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V67603S133BG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BG
71V67603S133BGG PBGA-119, Tray Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603S133BGG
71V67603S133BG8 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BG8
71V67603ZS133BGG Standard SRAM, 256KX36, 4.2ns, CMOS, PBGA119 Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603ZS133BGG
IDT71V67603S133BG Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71V67603S133BGG8 vs IDT71V67603S133BG
71V67603ZS133BG Standard SRAM, 256KX36, 4.2ns, CMOS, PBGA119 Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603ZS133BG
71V67603S133BGG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BGG
IDT71V67603S133BG8 Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71V67603S133BGG8 vs IDT71V67603S133BG8
71V67603S133BG PBGA-119, Tray Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603S133BG
Part Number Description Manufacturer Compare
71V67603S133BG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BG
IDT71V67603S133BG Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71V67603S133BGG8 vs IDT71V67603S133BG
71V67603S133BG8 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BG8
71V67603S133BG PBGA-119, Tray Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603S133BG
IDT71V67603S133BG8 Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71V67603S133BGG8 vs IDT71V67603S133BG8
71V67603S133BGG PBGA-119, Tray Integrated Device Technology Inc 71V67603S133BGG8 vs 71V67603S133BGG
71V67603S133BGG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray Renesas Electronics Corporation 71V67603S133BGG8 vs 71V67603S133BGG

Related Parts for 71V67603S133BGG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V67603S133BGG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V67603S133BGG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V67603S133BGG8 would you like to use for your alert(s)?
  • Please alert me when 71V67603S133BGG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V67603S133BGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V67603S133BGG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V67603S133BGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V67603S133BGG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V67603S133BGG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: