Part Details for 71VN422050H6K by KEMET Corporation
Overview of 71VN422050H6K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71VN422050H6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66430145
|
Verical | Cap Film 2.2uF 520V PP 10%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 180 |
|
$1.2100 | Buy Now |
DISTI #
R71VN422050H6K
|
TTI | Film Capacitors 520V 2.2uF 85C 10% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.8200 | Buy Now |