Part Details for 72-14318 by MCM Electronics / Tenma
Overview of 72-14318 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-18J12L | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.4uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-18J12SL | Coilcraft Inc | Variable Inductor, 0.754uH Min, 0.874uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-18L | Coilcraft Inc | General Purpose Inductor, 0.895uH, Air-Core, 3838 |
Price & Stock for 72-14318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1124
|
Newark | Test Probe Conn, Pincer Clip, 6A, Blue, Test Probe Type:Pincer Clip, Test Probe Functions:Multifunction, Accuracy %:-, For Use With:4Mm Banana Test Probes, Product Range:Tenma Pincer Clips, Svhc:No Svhc (27-Jun-2018), Colo Rohs Compliant: Yes |Tenma 72-14318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.6600 | Buy Now |