Part Details for 72-2685 by MCM Electronics / Tenma
Overview of 72-2685 by MCM Electronics / Tenma
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72-2685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1172
|
Newark | Bench Power Supply, 1-Ch, 30V, 3A, Adj, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:90W, Supply Voltage Rohs Compliant: Yes |Tenma 72-2685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$81.2900 | Buy Now |
DISTI #
82Y0612
|
Newark | Bench Power Supply, 1-Ch, 30V, 3A, Adj, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:90W, Supply Voltage Min:-Rohs Compliant: Yes |Tenma 72-2685 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |