Part Details for 72.100.0653.0 by Wieland Electric GmbH
Overview of 72.100.0653.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72.100.0653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B3520
|
Newark | Multipole Adaptorbas Bas Ll 6 4,0 69 |Wieland Electric 72.100.0653.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $39.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.9600 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular Adapter F 6Signal/1Ground POS Screw ST RoHS: Compliant | 0 |
|
$24.1600 / $31.9900 | Buy Now |
Part Details for 72.100.0653.0
72.100.0653.0 CAD Models
72.100.0653.0 Part Data Attributes
|
72.100.0653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
72.100.0653.0
Wieland Electric GmbH
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 61984, VDE; GROUND CONTACTS ALSO AVAILABLE | |
Body Breadth | 1.339 inch | |
Body Depth | 3.937 inch | |
Body Length | 1.969 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA; UL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |