Part Details for 72.205.1253.0 by Wieland Electric GmbH
Overview of 72.205.1253.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72.205.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B3559
|
Newark | Rectangular Insert, Receptacle, 12+Pe Position, Screw, Product Range:Revos Power Series, No. Of Contacts:13Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:40A Rohs Compliant: Yes |Wieland Electric 72.205.1253.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9400 / $73.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$48.5200 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 12Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
11 In Stock 28 Factory Stock |
|
$51.5400 / $103.3100 | Buy Now |
DISTI #
76920576
|
Verical | Conn Rectangular F 12Signal/1Ground POS Screw ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 10 |
|
$103.9090 / $127.3859 | Buy Now |
DISTI #
72.205.1253.0
|
TME | 72.205.1253.0 Min Qty: 1 | 11 |
|
$30.4900 / $43.5600 | Buy Now |
|
Master Electronics | Conn Rectangular F 12Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
11 In Stock 28 Factory Stock |
|
$51.5400 / $103.3100 | Buy Now |
Part Details for 72.205.1253.0
72.205.1253.0 CAD Models
72.205.1253.0 Part Data Attributes
|
72.205.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
72.205.1253.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |