Part Details for 72.215.1253.0 by Wieland Electric GmbH
Overview of 72.215.1253.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72.215.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8431
|
Newark | Male Insert Rohs Compliant: Yes Gc Ca Ag |Wieland Electric 72.215.1253.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1900 / $58.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$42.7600 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 12Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
38 In Stock 19 Factory Stock |
|
$48.9300 / $85.4900 | Buy Now |
DISTI #
78452268
|
Verical | Conn Rectangular M 12Signal/1Ground POS Screw ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 36 |
|
$68.7139 / $107.2647 | Buy Now |
DISTI #
72.215.1253.0
|
TME | 72.215.1253.0 Min Qty: 1 | 10 |
|
$28.5000 / $40.7900 | Buy Now |
|
Master Electronics | Conn Rectangular M 12Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
38 In Stock 19 Factory Stock |
|
$48.9300 / $85.4900 | Buy Now |
Part Details for 72.215.1253.0
72.215.1253.0 CAD Models
72.215.1253.0 Part Data Attributes
|
72.215.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
72.215.1253.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |