Part Details for 7201 by JW Miller
Overview of 7201 by JW Miller
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201
7201 CAD Models
7201 Part Data Attributes
|
7201
JW Miller
Buy Now
Datasheet
|
Compare Parts:
7201
JW Miller
Current Sense Transformer, 10A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.1 mm | |
Length | 19 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 5 kHz | |
Peak Primary Current | 10 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 11 mm |