Part Details for 7201Z by Prime Technology
Results Overview of 7201Z by Prime Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7201Z Information
7201Z by Prime Technology is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TDC7201ZAXT | Texas Instruments | TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85 | |
| TDC7201ZAXR | Texas Instruments | TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85 |
Price & Stock for 7201Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48J6257
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 1A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:5%, Current Meter Range:0-1 Adc, Display Accuracy ±:5%, External Depth:2.04" Rohs Compliant: Na |Shurite Meters 7201Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.9708 / $15.3278 | Buy Now |