Part Details for 7202-1572-002 by Radiall
Overview of 7202-1572-002 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7202-1572-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7202-1572-002-ND
|
DigiKey | SSMB F STR NA CR 2/50S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1257 In Stock |
|
$15.8106 / $21.9900 | Buy Now |
DISTI #
7202-1572-002
|
Avnet Americas | SSMB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 7202-1572-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.1932 | Buy Now |
DISTI #
501-7202-1572-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 113 |
|
$16.7000 / $21.9800 | Buy Now |
Part Details for 7202-1572-002
7202-1572-002 CAD Models
7202-1572-002 Part Data Attributes:
|
7202-1572-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
7202-1572-002
Radiall
RF SSMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Body Depth | 0.701 inch | |
Body Diameter | 0.181 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG178, RG196 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.056 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.498 |