Part Details for 7203P3CWCQE2 by Littelfuse Inc
Results Overview of 7203P3CWCQE2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7203P3CWCQE2 Information
7203P3CWCQE2 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7203P3CWCQE2 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7203P3CWCQE2 Part Data Attributes
|
|
7203P3CWCQE2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7203P3CWCQE2
Littelfuse Inc
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, High Flatted, Anti-rotation Actuator, Through Hole-straight
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 25 Deg | |
| Actuator Color | Black | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.45 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Additional Feature | Approvals: Cul; Ul | |
| Body Breadth | 11.43 Mm | |
| Body Height | 10.414 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Bushing Diameter | 0.465 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-Off-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1400vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Silver | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Diallyl Phthalate/Glass Filled Polyamide66 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 6 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Dpdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Silver (Ag) | |
| Terminal Length | 0.19 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |