Part Details for 720S14A0B-0039 by TE Connectivity
Overview of 720S14A0B-0039 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 720S14A0B-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720S14A0B-0039
|
Avnet Americas | 720S14A0B010.000000.000B10030A: CTO-1250 - Bulk (Alt: 720S14A0B-0039) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006333017
|
Sager | Thick Film Resistors - SMD PRIMARY EM SENSORS | 0 |
|
Buy Now |
Part Details for 720S14A0B-0039
720S14A0B-0039 CAD Models
720S14A0B-0039 Part Data Attributes
|
720S14A0B-0039
TE Connectivity
Buy Now
|
Compare Parts:
720S14A0B-0039
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |