There are no models available for this part yet.
Overview of 721-133/001-040 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 721-133/001-040 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K2251
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, Preceding Ground Contact, Pin Spacing 5 Mm, 3-Pole, Light Gray |Wago 721-133/001-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8900 | Buy Now | |
DISTI #
2946-721-133/001-040-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8407 / $2.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.9350 | Buy Now | ||
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$1.1800 / $1.6900 | Buy Now |